VB 0,35/2/12 | Block

PCB transformer, 0.35 VA, 12 V/12 V, 30 %, VB 0,35/2/12

Order No.: 42C1360
EAN: 4099891348984
MPN:
VB 0,35/2/12
Series: VB
VB 0,35/2/12 Block PCB Transformers Image 1
VB 0,35/2/12 Block PCB Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4375 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4375 €
Technical specifications
Filter Property Value
Output power 0.35 W
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
efficiency 30 %
Length 22 mm
Width 22 mm
Height 15 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes