VB 0,35/1/6 | Block

PCB transformer, 0.35 VA, 6 V, 58 mA, 30 %, VB 0,35/1/6

Order No.: 37C450
EAN: 4099891347642
MPN:
VB 0,35/1/6
Series: VB
VB 0,35/1/6 Block PCB Transformers Image 1
VB 0,35/1/6 Block PCB Transformers Image 2
VB 0,35/1/6 Block PCB Transformers Image 3
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 327 pcs.
Next delivery: 200 pcs. on 2026-04-24
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
10 pcs.
7.9849 €
100 pcs.
6.9972 €
250 pcs.
6.7235 €
1000 pcs.
6.2832 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB transformers, short circuit-proof, type Block VB.

Safety transformer to DIN EN 61558, VDE 0570, IEC 61558

Rated power 0.35 VA, type VB 0,35.

Technical specifications
Filter Property Value
Output power 0.35 W
Primary voltage 230 V
Secondary voltage (1) 6 V
Secondary amperage 1 58 mA
efficiency 30 %
Length 22 mm
Width 22.7 mm
Height 15 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes