VB 0,35/1/15 | Block
PCB transformer, 0.35 VA, 15 V, 30 %, VB 0,35/1/15
Unit Price (€ / pc.)
7.2471 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Output power | 0.35 W | |
Height | 15 mm | |
Secondary voltage (1) | 15 V | |
efficiency | 30 % | |
Width | 22 mm | |
Length | 22 mm | |
Primary voltage | 230 V |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85043180 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |