PT 7,5/2/8 | Block
PCB transformer, 7.5 VA, 8 V/8 V, 65 %, PT 7,5/2/8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3855 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 7.5 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 8 V | |
| Secondary voltage (2) | 8 V | |
| efficiency | 65 % | |
| Length | 51 mm | |
| Width | 43 mm | |
| Height | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |