PT 7,5/2/18 | Block

PCB transformer, 7.5 VA, 18 V/18 V, 208 mA/208 mA, 65 %, PT 7,5/2/18

Order No.: 37C334
EAN: 4099891347536
MPN:
PT 7,5/2/18
Series: PT
PT 7,5/2/18 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3855 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.3855 €
Technical specifications
Filter Property Value
Output power 7.5 W
Primary voltage 230 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
Secondary amperage 1 208 mA
secondary amperage 2 208 mA
efficiency 65 %
Length 51 mm
Width 43 mm
Height 36 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes