PT 7,5/2/12 | Block
PCB transformer, 2x12 V, 7.5 VA, Block PT 7,5/2/12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.731 € *
Standard delivery time from the manufacturer is: 2 Weeks
Print-Transformator, PT 7,5/2/12, Block
Print-Transformator, 2x12 V, 7,5 VA, Block PT 7,5/2/12.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 7.5 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 12 V | |
| efficiency | 65 % | |
| Length | 51 mm | |
| Width | 43 mm | |
| Height | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |