PT 7,5/1/8 | Block

PCB transformer, 7.5 VA, 8 V, 65 %, PT 7,5/1/8

Order No.: 42C1093
EAN: 4099891348922
MPN:
PT 7,5/1/8
Series: PT
PT 7,5/1/8 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0277 € *
Available: 5 pcs.
Total Price:
20.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.0277 €
Technical specifications
Filter Property Value
Output power 7.5 W
Primary voltage 230 V
Secondary voltage (1) 8 V
efficiency 65 %
Length 51 mm
Width 43 mm
Height 36 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes