PT 7,5/1/6 | Block
PCB transformer, 7.5 VA, 6 V, 1.25 A, 65 %, PT 7,5/1/6
Unit Price (€ / pc.)
20.0396 € *
Standard delivery time from the manufacturer is: 2 Weeks
PCB transformers with overload protection to VDE, type Block PT.
Safety transformer, molded design, for soldering to PCBs
With rated power 7.5 VA, type PT 7,5.
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 51 mm | |
Primary voltage | 230 V | |
Secondary amperage 1 | 1.25 A | |
Height | 36 mm | |
Output power | 7.5 W | |
efficiency | 65 % | |
Width | 43 mm | |
Secondary voltage (1) | 6 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |