PT 4,5/2/6 | Block

PCB transformer, 4.5 VA, 6 V/6 V, 375 mA/375 mA, 65 %, PT 4,5/2/6

Order No.: 37C308
EAN: 4099891347444
MPN:
PT 4,5/2/6
Series: PT
PT 4,5/2/6 Block PCB Transformers
Image may differ
Unit Price (€ / pc.)
19.6707 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.6707 €
Technical specifications
Filter Property Value
Length 44 mm
Primary voltage 230 V
Secondary voltage (2) 6 V
Secondary amperage 1 375 mA
Height 33 mm
Output power 4.5 W
efficiency 65 %
secondary amperage 2 375 mA
Width 37 mm
Secondary voltage (1) 6 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes