PT 4,5/1/9 | Block
PCB transformer, 4.5 VA, 9 V, 500 mA, 65 %, PT 4,5/1/9
Unit Price (€ / pc.)
16.7076 € *
Available: 13 pcs.
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
10 pcs.
15.0297 €
50 pcs.
13.6374 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB transformers with overload protection to VDE, type Block PT.
Safety transformer, molded design, for soldering to PCBs
With rated power 4.5 VA, type PT 4,5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 4.5 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 9 V | |
| Secondary amperage 1 | 500 mA | |
| efficiency | 65 % | |
| Length | 44 mm | |
| Width | 37 mm | |
| Height | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |