PT 4,5/1/15 | Block

PCB transformer, 4.5 VA, 15 V, 65 %, PT 4,5/1/15

Order No.: 42C1085
EAN: 4099891348847
MPN:
PT 4,5/1/15
Series: PT
PT 4,5/1/15 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7195 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.7195 €
Technical specifications
Filter Property Value
Output power 4.5 W
Primary voltage 230 V
Secondary voltage (1) 15 V
efficiency 65 %
Length 44 mm
Width 37 mm
Height 33 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes