FL 6/5 | Block

PCB flat transformer, 6 VA, 5 V/5 V, 69 %, FL 6/5

Order No.: 42C1047
EAN: 4099891348687
MPN:
FL 6/5
Series: FL
FL 6/5 Block PCB Transformers
Image may differ
Unit Price (€ / pc.)
16.2554 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.2554 €
Technical specifications
Filter Property Value
Length 53 mm
Primary voltage 2 x 115 V
Secondary voltage (2) 5 V
Height 22 mm
Output power 6 W
efficiency 69 %
Width 44 mm
Secondary voltage (1) 5 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes