FL 6/18 | Block
PCB flat transformer, 6 VA, 18 V/18 V, 166 mA/166 mA, 69 %, FL 6/18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2324 € *
Standard delivery time from the manufacturer is: 2 Weeks
PCB transformers, flat, type Block FL.
Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)
Rated power 6.0 VA, type FL 6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 6 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 18 V | |
| Secondary voltage (2) | 18 V | |
| Secondary amperage 1 | 166 mA | |
| secondary amperage 2 | 166 mA | |
| efficiency | 69 % | |
| Length | 53 mm | |
| Width | 44 mm | |
| Height | 22.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |