FL 6/12 | Block
PCB flat transformer, 6 VA, 12 V/12 V, 250 mA/250 mA, 69 %, FL 6/12
Unit Price (€ / pc.)
20.2419 € *
Available: 12 pcs.
Total Price:
20.24 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2419 €
10 pcs.
17.8143 €
50 pcs.
16.6005 €
150 pcs.
15.8627 €
500 pcs.
15.0654 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB transformers, flat, type Block FL.
Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)
Rated power 6.0 VA, type FL 6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 6 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 12 V | |
| Secondary voltage (2) | 12 V | |
| Secondary amperage 1 | 250 mA | |
| secondary amperage 2 | 250 mA | |
| efficiency | 69 % | |
| Length | 53 mm | |
| Width | 44 mm | |
| Height | 22.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |