FL 52/9 | Block
PCB flat transformer, 52 VA, 9 V/9 V, 81 %, FL 52/9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.2105 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 52 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 9 V | |
| Secondary voltage (2) | 9 V | |
| efficiency | 81 % | |
| Length | 86 mm | |
| Width | 70 mm | |
| Height | 49 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |