FL 52/6 | Block
PCB flat transformer, 52 VA, 6 V/6 V, 81 %, FL 52/6
Unit Price (€ / pc.)
39.2105 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 86 mm | |
Primary voltage | 2 x 115 V | |
Secondary voltage (2) | 6 V | |
Height | 49 mm | |
Output power | 52 W | |
efficiency | 81 % | |
Width | 70 mm | |
Secondary voltage (1) | 6 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |