FL 52/24 | Block

PCB flat transformer, 52 VA, 24 V/24 V, 81 %, FL 52/24

Order No.: 42C1043
EAN: 4099891348649
MPN:
FL 52/24
Series: FL
FL 52/24 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.0832 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.0832 €
Technical specifications
Filter Property Value
Output power 52 W
Primary voltage 2 x 115 V
Secondary voltage (1) 24 V
Secondary voltage (2) 24 V
efficiency 81 %
Length 86 mm
Width 70 mm
Height 49 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes