FL 42/8 | Block

PCB flat transformer, 42 VA, 8 V/8 V, 81 %, FL 42/8

Order No.: 42C1040
EAN: 4099891348618
MPN:
FL 42/8
Series: FL
FL 42/8 Block PCB Transformers
Image may differ
Unit Price (€ / pc.)
33.3438 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
33.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.3438 €
Technical specifications
Filter Property Value
Length 83 mm
Primary voltage 2 x 115 V
Secondary voltage (2) 8 V
Height 39 mm
Output power 42 W
efficiency 81 %
Width 70 mm
Secondary voltage (1) 8 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes