FL 4/15 | Block

PCB flat transformer, 4 VA, 15 V/15 V, 133 mA/133 mA, 66 %, FL 4/15

Order No.: 35C3350
EAN: 4099891346867
MPN:
FL 4/15
Series: FL
FL 4/15 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3756 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.3756 €
Technical specifications
Filter Property Value
Output power 4 W
Primary voltage 2 x 115 V
Secondary voltage (1) 15 V
Secondary voltage (2) 15 V
Secondary amperage 1 133 mA
secondary amperage 2 133 mA
efficiency 66 %
Length 53 mm
Width 44 mm
Height 19.6 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes