FL 24/6 | Block

PCB flat transformer, 24 VA, 6 V/6 V, 2 A/2 A, 77 %, FL 24/6

Order No.: 35C3462
EAN: 4099891347178
MPN:
FL 24/6
Series: FL
FL 24/6 Block PCB Transformers Image 1
FL 24/6 Block PCB Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1824 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.1824 €

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 24 VA, type FL 24.

Technical specifications
Filter Property Value
Output power 24 W
Primary voltage 2 x 115 V
Secondary voltage (1) 6 V
Secondary voltage (2) 6 V
Secondary amperage 1 2 A
secondary amperage 2 2 A
efficiency 77 %
Length 68 mm
Width 57 mm
Height 31.4 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes