FL 2/6 | Block
PCB flat transformer, 2 VA, 6 V/6 V, 166 mA/166 mA, 66 %, FL 2/6
Unit Price (€ / pc.)
17.9690 € *
Available: 2 pcs.
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9690 €
10 pcs.
15.8151 €
50 pcs.
14.7322 €
150 pcs.
14.0896 €
500 pcs.
13.3637 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB transformers, flat, type Block FL.
Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)
Rated power 2.0 VA, type FL 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 2 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 6 V | |
| Secondary voltage (2) | 6 V | |
| Secondary amperage 1 | 166 mA | |
| secondary amperage 2 | 166 mA | |
| efficiency | 66 % | |
| Length | 53 mm | |
| Width | 44 mm | |
| Height | 17.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |