FL 2/15 | Block

PCB flat transformer, 2 VA, 15 V/15 V, 66 mA/66 mA, 66 %, FL 2/15

Order No.: 35C3330
EAN: 4099891346829
MPN:
FL 2/15
Series: FL
FL 2/15 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8877 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.8877 €
Technical specifications
Filter Property Value
Output power 2 W
Primary voltage 2 x 115 V
Secondary voltage (1) 15 V
Secondary voltage (2) 15 V
Secondary amperage 1 66 mA
secondary amperage 2 66 mA
efficiency 66 %
Length 53 mm
Width 44 mm
Height 17.6 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15