FL 18/9 | Block
PCB flat transformer, 18 VA, 9 V/9 V, 1 A/1 A, 77 %, FL 18/9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8456 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.85 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8456 €
5 pcs.
27.1201 €
15 pcs.
26.0848 €
50 pcs.
24.9305 €
150 pcs.
23.8833 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB transformers, flat, type Block FL.
Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)
Rated power 18 VA, type FL 18.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 18 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 9 V | |
| Secondary voltage (2) | 9 V | |
| Secondary amperage 1 | 1 A | |
| secondary amperage 2 | 1 A | |
| efficiency | 77 % | |
| Length | 68 mm | |
| Width | 57 mm | |
| Height | 27.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |