FL 18/12 | Block

PCB flat transformer, 18 VA, 12 V/12 V, 750 mA/750 mA, 77 %, FL 18/12

Order No.: 35C3448
EAN: 4099891347147
MPN:
FL 18/12
Series: FL
FL 18/12 Block PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5152 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.52 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5152 €
5 pcs.
19.3613 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Output power 18 W
Primary voltage 2 x 115 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
Secondary amperage 1 750 mA
secondary amperage 2 750 mA
efficiency 77 %
Length 68 mm
Width 57 mm
Height 27.6 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes