FL 14/5 | Block

PCB flat transformer, 14 VA, 5 V/5 V, 74 %, FL 14/5

Order No.: 42C1031
EAN: 4099891348526
MPN:
FL 14/5
Series: FL
FL 14/5 Block PCB Transformers
Image may differ
Unit Price (€ / pc.)
21.1225 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.1225 €
Technical specifications
Filter Property Value
Length 68 mm
Primary voltage 2 x 115 V
Secondary voltage (2) 5 V
Height 24 mm
Output power 14 W
efficiency 74 %
Width 57 mm
Secondary voltage (1) 5 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes