FL 10/9 | Block

PCB flat transformer, 10 VA, 9 V/9 V, 555 mA/555 mA, 72 %, FL 10/9

Order No.: 35C3406
EAN: 4099891347024
MPN:
FL 10/9
Series: FL
FL 10/9 Block PCB Transformers Image 1
FL 10/9 Block PCB Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1245 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.1245 €

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 10 VA, type FL 10.

Technical specifications
Filter Property Value
Output power 10 W
Primary voltage 2 x 115 V
Secondary voltage (1) 9 V
Secondary voltage (2) 9 V
Secondary amperage 1 555 mA
secondary amperage 2 555 mA
efficiency 72 %
Length 68 mm
Width 57 mm
Height 22.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15