FL 10/6 | Block
PCB flat transformer, 10 VA, 6 V/6 V, 833 mA/833 mA, 72 %, FL 10/6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8968 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 10 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 6 V | |
| Secondary voltage (2) | 6 V | |
| Secondary amperage 1 | 833 mA | |
| secondary amperage 2 | 833 mA | |
| efficiency | 72 % | |
| Length | 68 mm | |
| Width | 57 mm | |
| Height | 22.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |