FL 10/15 | Block
PCB flat transformer, 10 VA, 15 V/15 V, 333 mA/333 mA, 72 %, FL 10/15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1245 € *
Standard delivery time from the manufacturer is: 2 Weeks
PCB transformers, flat, type Block FL.
Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)
Rated power 10 VA, type FL 10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 10 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 15 V | |
| Secondary voltage (2) | 15 V | |
| Secondary amperage 1 | 333 mA | |
| secondary amperage 2 | 333 mA | |
| efficiency | 72 % | |
| Length | 68 mm | |
| Width | 57 mm | |
| Height | 22.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |