ESG 5 | Block

Inrush current limiter, 13 A, 99-132 VAC, ESG 5

Order No.: 46G446
EAN: 4099889175387
MPN:
ESG 5
Series: ES
ESG 5 Block Overvoltage Protection
Image may differ

Inrush current limiters, type Block ESG.

With dynamic limiting times for optimum startup consumers with high inrush current. Integrated thermal fuse in the input circuit. Sealed in molded and insulating housing; Dimensions: 66 x 70 x 121 mm. Weight: 0.69 kg. Cable length: 2 x 1.4 m.

Technical attributes (type, rated voltage, rated current, internal resistance, degree of protection, connector and outlet standard): ESG 5, 115 V, 13 A, 4.4 ohm, IP 20, NEMA5-15 (US)

Technical specifications
Filter Property Value
Version inrush current limiter
Rated current 13 A
Voltage 99-132 VAC
Logistics
Property Value
Customs tariff number 85363010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes