ESG 4 | Block
Inrush current limiter, 13 A, 99-253 VAC, ESG 4
Inrush current limiters, type Block ESG.
With dynamic limiting times for optimum startup consumers with high inrush current. Integrated thermal fuse in the input circuit. Sealed in molded and insulating housing; Dimensions: 66 x 70 x 121 mm. Weight: 0.69 kg. Cable length: 2 x 1.4 m.
Technical attributes (type, rated voltage, rated current, internal resistance, degree of protection, connector and outlet standard): ESG 4, 230 V, 13 A, 7.8 ohm, IP 20, BS 1663 (UK)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | inrush current limiter | |
| Rated current | 13 A | |
| Voltage | 99-253 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |