HLE 110-230/8 | Block
EMI filter, 50 to 60 Hz, 8 A, 250 VAC, screw connection, HLE 110-230/8
NCNR (non cancelable / non returnable)
RF suppression filters, type Block HLE 110.
RF suppression filter for line interference suppression on stand-alone equipment, frequency converters, or in complex systems. Single-stage filter concept for demanding applications. Efficient filter against cable-bound interference emission; Rated voltage: 250 VAC. Degree of protection: IP 20.
Technical attributes (type, rated current, screw terminal capacity, dimensions L (with mounting flange) x W x H): HLE 110-230/8, 8.0 A, 4.0 mm², 160 x 38 x 75 mm
| Filter | Property | Value |
|---|---|---|
| Version | EMI filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 8 A | |
| Rated Voltage | 250 VAC | |
| Connection | screw connection | |
| Number of phases | 1 | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |