HLD 110-500/16 | Block
EMI filter, 50 to 60 Hz, 16 A, 520 VAC, screw connection, HLD 110-500/16
EMI Filter, HLD 110-500/16, BLOCK
Radio interference suppression filter
Features
- For enhanced EMI suppression
- Increase in the interference immunity of the connected equipment
- Efficient filter effect against line-bound interference emissions
- Single-stage filter concept
Applications
- Radio interference suppression filter for line-side interference suppression of single devices, frequency inverters or as group interference suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMI filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 16 A | |
| Rated Voltage | 520 VAC | |
| Connection | screw connection | |
| Number of phases | 3 | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |