CU-TIW 100/0,60 | Block
Copper wire, CU-TIW, 1 x 0.6 mm, transparent, outer Ø 0.825 mm, CU-TIW 100/0,60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5600 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.56 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5600 €
5 pcs.
26.4180 €
10 pcs.
24.2760 €
50 pcs.
22.8480 €
100 pcs.
21.4200 €
*incl. VAT plus shipping costs
Subject to prior sale
TEX-E wire, CU-TIW 100/0,60, BLOCK
TEX-E wires are used as insulated winding wires in switching power supply transformers, no additional insulation between primary and secondary necessary, solderable without previous stripping.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | copper wire | |
| Cable structure | 1 x 0.6 mm | |
| Colour | transparent | |
| Outer diameter | 0.825 mm | |
| Cable material | copper, bright | |
| Temperature range (active) | up to 130 °C | |
| Rated voltage | 1 kV | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85441110 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |