CU-TIW 100/0,20 | Block
Copper wire, CU-TIW, 1 x 0.2 mm, transparent, outer Ø 0.417 mm, CU-TIW 100/0,20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.0996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
108.10 € *
Price list
Quantity
Price per unit*
1 pcs.
108.0996 €
5 pcs.
99.9957 €
10 pcs.
91.8799 €
50 pcs.
86.4892 €
100 pcs.
81.0747 €
*incl. VAT plus shipping costs
Subject to prior sale
TEX-E wire, CU-TIW 100/0,20, BLOCK
TEX-E wires are used as insulated winding wires in switching power supply transformers, no additional insulation between primary and secondary necessary, solderable without previous stripping.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | copper wire | |
| Cable structure | 1 x 0.2 mm | |
| Colour | transparent | |
| Outer diameter | 0.417 mm | |
| Cable material | copper, bright | |
| Temperature range (active) | up to 130 °C | |
| Rated voltage | 1 kV | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85441110 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |