PVSE 400/30-25 | Block
Power supply, 27 to 43 VDC, 25 A, 1.075 kW, PVSE 400/30-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
570.8668 € *
Standard delivery time from the manufacturer is: 3 Weeks
Power supply, PVSE 400/30-25, Block
Primary switching power supply.
Features
- DC OK display
- Top Boost for tripping conventional circuit breakers
- Service-friendly spring-loaded plug-in system
- Mounting the panel on mounting rails
- Possibility of parallel connection
- Stabilized and adjustable output voltage
- Up to 200 % Real Power Boost for 4 seconds
Applications
- Primary switched-mode power supply with massive power reserves that focuses on the core task of power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 25 A | |
| Output voltage DC | 27 to 43 VDC | |
| Input voltage AC | 340-550 VAC, 480-780 VDC | |
| Power | 1.075 kW | |
| efficiency | 94.1 % | |
| Degree of protection (IP) | IP20 | |
| Width | 128 mm | |
| Height | 127 mm | |
| Depth | 205.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |