PVSE 400/24-40 | Block

Power supply, 22.8 to 28.8 VDC, 40 A, 1.152 kW, PVSE 400/24-40

Order No.: 42C1108
EAN: 4099891285531
MPN:
PVSE 400/24-40
Series: PVSE 230
PVSE 400/24-40 Block DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
445.9049 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
445.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
445.9049 €

Power supply, PVSE 400/24-40, Block

Primary switching power supply.

Features

  • DC OK display
  • Top Boost for tripping conventional circuit breakers
  • Service-friendly spring-loaded plug-in system
  • Mounting the panel on mounting rails
  • Possibility of parallel connection
  • Stabilized and adjustable output voltage
  • Up to 200% Real Power Boost for 4 seconds

Applications

  • Primary switched-mode power supply with massive power reserves that focuses on the core task of power supply
Technical specifications
Filter Property Value
Number of outputs 1
Output current 40 A
Output voltage DC 22.8 to 28.8 VDC
Input voltage AC 340-550 VAC, 480-780 VDC
Power 1.152 kW
efficiency 93.1 %
Degree of protection (IP) IP20
Width 128 mm
Height 127 mm
Depth 205.5 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back