PVSE 400/24-20 | Block
Power supply, 22.8 to 28.8 VDC, 20 A, 576 W, PVSE 400/24-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
283.5889 € *
Standard delivery time from the manufacturer is: 3 Weeks
Power supply, PVSE 400/24-20, Block
Primary switching power supply.
Features
- DC OK display
- Top Boost for tripping conventional circuit breakers
- Service-friendly spring-loaded plug-in system
- Mounting the panel on mounting rails
- Possibility of parallel connection
- Stabilized and adjustable output voltage
- Up to 200% Real Power Boost for 4 seconds
Applications
- Primary switched-mode power supply with massive power reserves that focuses on the core task of power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 22.8 to 28.8 VDC | |
| Input voltage AC | 340-550 VAC, 480-780 VDC | |
| Power | 576 W | |
| efficiency | 92.9 % | |
| Degree of protection (IP) | IP20 | |
| Width | 77 mm | |
| Height | 127 mm | |
| Depth | 179.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |