PVSE 230/48-10 | Block

Power supply, 33 to 52 VDC, 10 A, 520 W, PVSE 230/48-10

Order No.: 42C1104
EAN: 4099891285494
MPN:
PVSE 230/48-10
Series: PVSE 230
PVSE 230/48-10 Block DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
554.8613 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
554.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
554.8613 €

Power supply, PVSE 230/48-10, Block

Primary switching power supply.

Features

  • Possibility of parallel connection
  • Service-friendly spring-loaded plug-in system
  • Up to 200% Real Power Boost for 4 seconds
  • Top Boost for tripping conventional circuit breakers
  • Stand-by input
  • Stabilized and adjustable output voltage
  • Optionally with active inrush current limiter

Applications

  • Primary switched-mode power supply with massive power reserves that focuses on the core task of power supply
Technical specifications
Filter Property Value
Number of outputs 1
Output current 10 A
Output voltage DC 33 to 52 VDC
Input voltage AC 85-264 VAC, 120-373 VDC
Power 520 W
efficiency 91 %
Degree of protection (IP) IP20
Width 97 mm
Height 127 mm
Depth 187.5 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back