PVSE 230/24-10 | Block
Power supply, 22 to 29.5 VDC, 10 A, 295 W, PVSE 230/24-10
Order No.: 42C1099
EAN: 4099891285449
MPN:
PVSE 230/24-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
283.7079 € *
Standard delivery time from the manufacturer is: 3 Weeks
Power supply, PVSE 230/24-10, Block
Primary switching power supply.
Features
- Possibility of parallel connection
- Service-friendly spring-loaded plug-in system
- Up to 200% Real Power Boost for 4 seconds
- Top Boost for tripping conventional circuit breakers
- Stand-by input
- Stabilized and adjustable output voltage
- Optionally with active inrush current limiter
Applications
- Primary switched-mode power supply with massive power reserves that focuses on the core task of power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 22 to 29.5 VDC | |
| Input voltage AC | 85-264 VAC, 120-373 VDC | |
| Power | 295 W | |
| efficiency | 91.8 % | |
| Degree of protection (IP) | IP20 | |
| Width | 57 mm | |
| Height | 127 mm | |
| Depth | 179.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |