PM-0124-040-0 | Block
Power supply, 23 to 28.5 VDC, 4 A, 96 W, PM-0124-040-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.0588 € *
Standard delivery time from the manufacturer is: 2 Weeks
Power supply, PM-0124-040-0, Block
Primary switching power supply.
Features
- Pluggable terminals
- Robust DIN rail mounting
- Stabilized and adjustable output voltage
- Low standby consumption <1 W
- Constant current limitation without overload shutdown
Applications
- Solar
- Measurement and control technology
- Building automation
- Medical applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 23 to 28.5 VDC | |
| Input voltage AC | 85-264 VAC, 120-372 VDC | |
| Power | 96 W | |
| efficiency | 89 % | |
| Degree of protection (IP) | IP20 | |
| Width | 52 mm | |
| Height | 90 mm | |
| Depth | 111 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |