PM-0124-010-0 | Block

Power supply, 23 to 28.5 VDC, 1 A, 24 W, PM-0124-010-0

Order No.: 42C1065
EAN: 4099891285364
MPN:
PM-0124-010-0
Series: PM
PM-0124-010-0 Block DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.6218 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
52.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.6218 €

Power supply, PM-0124-010-0, Block

Primary switching power supply.

Features

  • Pluggable terminals
  • Robust DIN rail mounting
  • Stabilized and adjustable output voltage
  • Low standby consumption <1 W
  • Constant current limitation without overload shutdown

Applications

  • Solar
  • Measurement and control technology
  • Building automation
  • Medical applications
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1 A
Output voltage DC 23 to 28.5 VDC
Input voltage AC 85-264 VAC, 120-372 VDC
Power 24 W
efficiency 86 %
Degree of protection (IP) IP20
Width 22.5 mm
Height 90 mm
Depth 98 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back