PEL 230/24-4 | Block
Power supply, 22.8 to 26.4 VDC, 4 A, 96 W, PEL 230/24-4
Unit Price (€ / pc.)
124.5097 € *
Available: 1 pcs.
Total Price:
124.51 € *
Price list
Quantity
Price per unit*
1 pcs.
124.5097 €
3 pcs.
120.7612 €
10 pcs.
116.6200 €
25 pcs.
113.5022 €
100 pcs.
108.5280 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, PEL 230/24-4, Block
Single-phase switched-mode power supply.
Features
- Service-friendly spring-loaded plug-in system
- Stabilized and adjustable output voltage
- Possibility of parallel connection
- Mounting the panel on mounting rails
Applications
- Power supply
- Control panels
- Building automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 22.8 to 26.4 VDC | |
| Input voltage AC | 85-264 VAC, 120-373 VDC | |
| Power | 96 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 90 mm | |
| Height | 89 mm | |
| Depth | 59 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |