PEL 230/12-4 | Block
Power supply, 10.5 to 15.5 VDC, 4 A, 48 W, PEL 230/12-4
Discontinued
Unit Price (€ / pc.)
77.2310 € *
Available: 2 pcs.
Power supply, PEL 230/12-4, Block
Single-phase switched-mode power supply.
Features
- Service-friendly spring-loaded plug-in system
- Stabilized and adjustable output voltage
- Possibility of parallel connection
- Mounting the panel on mounting rails
Applications
- Power supply
- Control panels
- Building automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 10.5 to 15.5 VDC | |
| Input voltage AC | 85-264 VAC, 120-373 VDC | |
| Power | 48 W | |
| efficiency | 85 % | |
| Degree of protection (IP) | IP20 | |
| Width | 72 mm | |
| Height | 89 mm | |
| Depth | 59 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |