PC-0324-400-0 | Block

Power supply, 23 to 28.5 VDC, 40 A, 960 W, PC-0324-400-0

Order No.: 42C1058
EAN: 4099891285296
MPN:
PC-0324-400-0
Series: PC
PC-0324-400-0 Block DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
291.1692 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
291.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
291.1692 €

Power supply, PC-0324-400-0, Block

Primary switching power supply.

Features

  • Stabilized and adjustable output voltage
  • Resistant to transient overvoltages up to 4 kV
  • Robust DIN rail mounting
  • Pluggable terminals
  • Fast tripping of conventional circuit breakers
  • Parallel operation
Technical specifications
Filter Property Value
Number of outputs 1
Output current 40 A
Output voltage DC 23 to 28.5 VDC
Input voltage AC 320-575 VAC, 450-800 VDC
Power 960 W
efficiency 92.5 %
Degree of protection (IP) IP20
Width 126 mm
Height 127 mm
Depth 170 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back