PC-0124-100-0 | Block
Power supply, 23 to 28.5 VDC, 10 A, 240 W, PC-0124-100-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.5068 € *
Standard delivery time from the manufacturer is: 3 Weeks
Power supply, PC-0124-100-0, Block
Primary switching power supply.
Features
- Stabilized and adjustable output voltage
- Pluggable terminals
- Parallel operation
- Fast tripping of conventional circuit breakers
- Resistant to transient overvoltages up to 4 kV
- Robust DIN rail mounting
Applications
- Solar
- Measurement and control technology
- Building automation
- Medical applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 23 to 28.5 VDC | |
| Input voltage AC | 85-264 VAC, 120-372 VDC | |
| Power | 240 W | |
| efficiency | 91 % | |
| Degree of protection (IP) | IP20 | |
| Width | 55 mm | |
| Height | 127 mm | |
| Depth | 161 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |