DCT 12-4 | Block
Power supply, 12 VDC, 4 A, 48 W, DCT 12-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.5005 € *
Standard delivery time from the manufacturer is: 3 Weeks
Power supply, DCT 12-4, Block
Single-phase, non-stabilized DC power supply.
Features
- Thermal fuse in the input and a fuse for the output
- Separate windings
- Capacitor circuit at output
- Durable corrosion protection
Applications
- Power supply
- Control panels
- Building automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 230 VAC | |
| Power | 48 W | |
| Degree of protection (IP) | IP00 | |
| Width | 94 mm | |
| Height | 63 mm | |
| Depth | 159 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |