SMTT 150 | Block
Isolating transformer in enclosure with interference suppression characteristics, 150 V·A, 230 V, 90 %
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
343.4816 € *
Available: 3 pcs.
Total Price:
343.48 € *
Price list
Quantity
Price per unit*
1 pcs.
343.4816 €
3 pcs.
333.1762 €
10 pcs.
321.7284 €
25 pcs.
313.1485 €
*incl. VAT plus shipping costs
Subject to prior sale
Interference suppressing isolating transformers in enclosure, type Block SMTT 150.
Encapsulated, molded in insulating housing, compliant with VDE 0570, EN 61558, IEC 61558. Conditionally short circuit-proof. Rated power 150 VA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 150 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 230 V | |
| efficiency | 90 % | |
| Length | 160 mm | |
| Width | 95 mm | |
| Height | 155 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |