JET 500 | Block

Series transformer in enclosure, 500 V·A, 230 V, 91 %

Order No.: 55C252
EAN: 4099891352271
MPN:
JET 500
Series: JET
JET 500 Block Ballast Transformers Image 1
JET 500 Block Ballast Transformers Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
208.131 € *
Available: 8 pcs.
Total Price:
208.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
208.131 €

Series transformers in enclosure, type Block JET../E-JET.

With carrying handle, for the operation of 230 V equipment on 110 V mains. No electrical isolation to mains

Technical specifications
Filter Property Value
Output power 500 W
Primary voltage 110 V
Secondary voltage (1) 230 V
efficiency 91 %
Length 126 mm
Width 180 mm
Height 192 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes