ETTK 2500 | Block

Isolating transformer in enclosure, 2.5 kV·A, 230 V, 230 V

Order No.: 56C560
EAN: 4099891352455
MPN:
ETTK 2500
Series: ETTK
ETTK 2500 Block Ballast Transformers Image 1
ETTK 2500 Block Ballast Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,449.4081 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,449.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,449.4081 €

Isolating transformers in enclosure, with VDE logo, type Block ETTK.

To VDE 0570/EN 61588, IEC 61558

Technical specifications
Filter Property Value
Output power 2.5 kW
Primary voltage 230 V
Secondary voltage (1) 230 V
Length 340 mm
Width 170 mm
Height 225 mm
Logistics
Property Value
Customs tariff number 85043200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back