E-JET 250 | Block
TRANSF. E-JET-250
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 500 W | |
| Primary voltage | 110 V | |
| Secondary voltage (1) | 230 V | |
| efficiency | 94 % | |
| Width | 95 mm | |
| Height | 155 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |